BESCHRIJVING
096520-1017 is a mounting hardware component designed for use with ITT Cannon's Micro-D (MDM) metal shell connectors featuring .050" contact spacing. The hardware is part of the jackpost assembly system used for secure panel mounting of microminiature connectors. It is compatible with shell sizes 9 through 51 and supports various panel thicknesses. These mounting hardware components are commonly used in aerospace, defense electronics, medical electronics, and industrial automation applications where reliable, high-performance micro interconnect solutions are required.
Zoekwoorden: 0965201017
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 096520-1017 RoHS-conform?
Ja, 096520-1017 is RoHS-conform.
Wat is de levertijd voor 096520-1017?
De standaard levertijd voor 096520-1017 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 46
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands