096518-0597
Conn Micro D-Subminiature PIN 31 POS Solder RA Thru-Hole 31 Terminal 1 Port ...
BESCHRIJVING
096518-0597 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector provides high density and high reliability in board-to-board, board-to-cable, and cable-to-cable applications. Standard lead termination is #24 AWG, gold plated, solid copper with solder or tin dipped finish. The termination configurations follow a 0.100" (2.54 mm) x 0.100" (2.54 mm) grid pattern with 0.050" (1.27 mm) offset.
Zoekwoorden: 0965180597
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 096518-0597 RoHS-conform?
Nee, 096518-0597 is niet RoHS-conform.
Wat is de levertijd voor 096518-0597?
De standaard levertijd voor 096518-0597 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands