BESCHRIJVING
The 096513-0662 is a Micro-D metal shell connector (MDM series) featuring 0.050" contact spacing designed for microminiature interconnect applications. This connector is available in multiple shell sizes ranging from 9 to 100 contacts, with options for standard micro contacts, coaxial, or power configurations. The connector supports various mounting options including float mount (F), jackscrew (K, L), and jackpost (P) assemblies, with panel thickness accommodation from 0.8" to 3/32". Standard materials include copper alloy contacts with 50 micro-inch gold plating, stainless steel jackscrews, and dialkyl phthalate or polyetherimide insulators. These connectors are engineered for aerospace, defense, medical, and industrial applications requiring reliable, compact interconnections with precise contact alignment and secure mating.
Zoekwoorden: 0965130662
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 096513-0662 RoHS-conform?
Nee, 096513-0662 is niet RoHS-conform.
Wat is de levertijd voor 096513-0662?
De standaard levertijd voor 096513-0662 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands