096511-0265
Conn Micro D-Subminiature SKT 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port ...
DESCRIPCIÓN
The 096511-0265 is a Micro-D metal shell connector featuring 0.050" contact spacing, designed for high-performance microminiature interconnect solutions in aerospace, defense, medical, and industrial applications. The connector is available in shell sizes 9 through 100 with standard contact arrangements (9, 15, 21, 25, 31, 37, 51, 100 pins) and supports both pin and socket contact types with multiple termination options including harness-insulated wire, solid-uninsulated wire, and solder pot configurations. It meets rigorous military specifications including MIL-DTL-83513, with dielectric withstanding voltage of 600 VAC at sea level, insulation resistance exceeding 5,000 megohms, and contact resistance of 8 milliohms maximum at 3 amps. The connector withstands thermal shock from -55°C to +125°C, physical shock of 50 G's, vibration up to 20 G's (10–2,000 Hz), and 500 mating/unmating cycles, making it ideal for demanding aerospace, defense electronics, medical devices, and industrial automation environments requiring reliable, compact interconnections.
Palabras clave de búsqueda: 0965110265
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 096511-0265 con la normativa RoHS?
No, 096511-0265 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 096511-0265?
El plazo de entrega estándar de 096511-0265 es de aproximadamente 20 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 4
Puede enviar inmediatamente
Plazo de entrega de fábrica 20 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands