096510-0916
Micro-D metal shell PCB connector with 0.050" contact spacing for high-density board-to-board, board-to-cable, and cable-to-cable applications. ...
DESCRIPCIÓN
096510-0916 is a Micro-D PCB connector from ITT Cannon's MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. The connector features a metal shell construction with Liquid Crystal Polymer (LCP) insulator material and 0.050" (1.27 mm) contact spacing for high-density interconnections. It offers dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and contact resistance of 8 milliohms maximum at 3 amps. The connector is rated for thermal shock from -55°C to +125°C and withstands vibration up to 20 G's. Common applications include board-to-board, board-to-cable, and cable-to-cable connections in high-reliability environments requiring compact, high-density interconnect solutions.
Palabras clave de búsqueda: 0965100916
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 096510-0916 con la normativa RoHS?
Sí, 096510-0916 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 096510-0916?
El plazo de entrega estándar de 096510-0916 es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands