096260-0090
Conn High Density D-Sub SKT 31 POS 1.9mm Solder RA Thru-Hole 31 Terminal 1 Port ...
描述
The 096260-0090 is a Double Density D rectangular connector featuring 0.075" (1.91 mm) contact spacing in a D Subminiature shell configuration. This connector achieves double the contact density of standard D connectors, accommodating up to 100 contacts instead of 50 within the same insert area using field-proven CentipinTM/CentisocketTM contacts. The positive contact alignment design reverses contact positions, with flexible CentipinTM contacts recessed in the insulator and more rugged CentisocketTM contacts exposed, ensuring reliable mating even under severe misalignment conditions. The contacts are retained by a resilient internal shoulder that snaps into a locking groove, with chamfered contact fronts preventing damage to the insulator. This connector is suitable for applications requiring high-density interconnections in compact spaces, such as industrial equipment, telecommunications, and military systems where reliability and contact density are critical.
搜索关键词: 0962600090
规格
常见问题
096260-0090 是否符合 RoHS 标准?
不,096260-0090 不符合 RoHS 标准。
096260-0090 的交货期是多少?
096260-0090 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands