045485-0002 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

045485-0002

Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

KPT06A16-8S is a circular connector from ITT Cannon's KPT series, engineered for reliable interconnection in harsh environments in accordance with VG95328 specifications. The connector features shell size 16 with an overall diameter (Ø A) of 25.40 mm (+0.03/-0.13 mm tolerance) and is designed for panel mounting with a thread type of 1-1/8-18UNEF. Key dimensional specifications include a panel thickness range of 1.6 to 3.5 mm, a maximum overall length (L1) of 45.5 mm, and a contact diameter (Ø D2 max.) of 29.8 mm. The connector is available with various plating options including Tin Zinc Matt Grey plating (VG approved/RoHS compliant) and Zinc Nickel plating (RoHS compliant), ensuring corrosion resistance and durability. This connector is ideal for military, aerospace, and industrial applications requiring robust, sealed interconnections in demanding operational environments.

搜索关键词: 0454850002

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
045485-0002
别名/又称:
KPT06A16-8S
计量单位:
每 Each
RoHS:
No
HTS:
8535908040
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

045485-0002 是否符合 RoHS 标准?

不,045485-0002 不符合 RoHS 标准。

045485-0002 的交货期是多少?

045485-0002 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 51

可立即发货

工厂交货期 19 周

价格 (USD)

数量
单价
1
$68.29
5
$67.51
10
$58.52
25
$57.22
50
$55.51
100
$51.83
250 +
$51.70

工具/3D模型

产品指南