045275-0005
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port ...
描述
045275-0005 is a MIL-DTL 5015 Series I circular connector plug designed for rugged military and industrial applications. This straight shell plug features threaded coupling, shell size 16, contact arrangement 16-11, and includes 2 pre-installed size 12 pin contacts with hard silver plating and solder cup termination. The connector offers a contact rating of 41 A at +20°C, contact resistance of 3 mO, and test voltage of 1600 Vrms. Constructed with an aluminum alloy shell with olive drab chromate coating over cadmium plating, it provides IP65 protection and 500 hours salt spray resistance. The connector operates within an ambient temperature range of -55°C to +125°C, making it suitable for demanding environmental conditions in aerospace, defense, and heavy industrial equipment.
搜索关键词: 0452750005
规格
常见问题
045275-0005 是否符合 RoHS 标准?
不,045275-0005 不符合 RoHS 标准。
045275-0005 的交货期是多少?
045275-0005 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands