038418-0498 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

038418-0498

ITT Cannon ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

038418-0498 is a pin contact component for ITT Cannon's VG95234 CA bayonet connectors, designed for aerospace and defense applications requiring proven reliability and quality. The contact is available in multiple sizes (10/20, 15/16, 25/12, 60/100/8, 160/4, and 500/0) with wire sizes ranging from 0.14 mm² to 50 mm² (AWG 26 to 0), accommodating diverse wiring requirements. Standard finishes include A36 (5 µm silver plated and passivated) and A176 (2 µm nickel plated with minimum 0.5 µm gold plating) to ensure corrosion resistance and reliable electrical performance. The contacts feature precise dimensional tolerances and are designed for use with hand crimp tools, hydraulic handpumps, and electro-hydraulic tools for secure termination. These contacts are widely used in critical aerospace, medical, energy, and industrial systems where signal integrity and long-term reliability are essential.

搜索关键词: 0384180498

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
038418-0498
别名/又称:
CA3108R14S-5S-F80
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

038418-0498 是否符合 RoHS 标准?

不,038418-0498 不符合 RoHS 标准。

038418-0498 的交货期是多少?

038418-0498 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 25

发货 today, 输入设置值。

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 20 周

价格 (USD)

数量
单价
2
$88.92
5
$88.70
10
$88.47
13
$88.26
25
$56.49
38
$44.13
50 +
$43.25

工具/3D模型

产品指南