DESCRIPCIÓN
037339-0027 is a VG95234 style bayonet connector receptacle manufactured by ITT Cannon for aerospace and defense applications. This connector features multiple shell sizes ranging from 10SL to 36, with solder pin contacts designed for printed circuit board integration or panel mounting configurations. The receptacle supports various contact sizes (10/20, 15S/16S, 25/12, 60/100/8, 160/4, and 500/0) with wire sizes from 0.14 mm² to 50 mm² (AWG 26 to 10), accommodating diverse wiring requirements. Available finishes include silver plating (A36, 5 µm) and nickel/gold plating (A176, 2 µm nickel with 0.5 µm gold), ensuring reliable electrical performance and corrosion resistance. These connectors are widely used in critical aerospace, medical, energy, and industrial applications where proven reliability and precise electrical connectivity are essential.
Palabras clave de búsqueda: 0373390027
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 037339-0027 con la normativa RoHS?
No, 037339-0027 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 037339-0027?
El plazo de entrega estándar de 037339-0027 es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 30
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands