BESCHRIJVING
020418-0126 is a component from the VEAM CIR Series of circular connectors manufactured by ITT Cannon. These connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The shell is constructed from aluminum alloy with optional materials including stainless steel, bronze, and plastic composite, and various finish options such as Hard Black Anodize, Electroless Nickel, and Cadmium-olive drab. Contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. The CIR Series connectors are available with cadmium-free and lead-free materials, making them suitable for demanding aerospace, transportation, and industrial applications requiring reliable interconnect solutions.
Zoekwoorden: 0204180126
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 020418-0126 RoHS-conform?
Ja, 020418-0126 is RoHS-conform.
Wat is de levertijd voor 020418-0126?
De standaard levertijd voor 020418-0126 is ongeveer 43 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 396
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 50
MOQ voor niet-voorraadhoeveelheid: 50
Fabriekslevertijd 43 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands