000L26600
The 000L26600 is a rectangular plastic connector from the VEAM VRPC series designed for reliable, lightweight, and space-saving connections. ...
描述
The 000L26600 is a VEAM VRPC series rectangular plastic connector designed for robust performance in industrial, railway, and off-road applications. It features a thermoplastic body and silicone rubber sealing, providing an IP67 rating when mated and compliance with NFF 16-101 & NFF 16-102 fire and smoke resistance standards. The connector supports a wide cable range from 0.25 to 2.5mm² and utilizes a snap-in mechanism with an audible click for secure mating. Engineered for durability, it operates within a temperature range of -40°C to +100°C and is rated for a minimum of 500 mating cycles. Its lightweight, flexible, and compact design makes it ideal for use in systems like railway signaling, industrial controllers, and off-road vehicle lighting.
搜索关键词: 000L26600
规格
常见问题
000L26600 是否符合 RoHS 标准?
是的,000L26600 符合 RoHS 标准。
000L26600 的交货期是多少?
000L26600 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands