help desk software
SV9Z-J20S by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

SV9Z-J20S

Conn Jumper M 20 POS ST ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SV9Z-J20S is a jumper accessory designed for IDEC RV series relays, providing a 20-point contact configuration in blue. It features gold-plated contacts for reliable electrical connection and is pre-assembled with a DIN mount socket for easy installation. The jumper accommodates a wide input voltage range of 6 to 240V AC/DC with built-in surge suppression and includes a green LED indicator. It has a space-saving 6 mm width and 70 mm height from the DIN rail, with universal screw terminals (flat and Phillips head) and spring clamp terminals accepting 20–14 AWG solid or stranded wires. The device is rated for 400V AC maximum switching voltage and 1500 VA maximum switching power, with high dielectric strength and impulse withstand voltages, reverse polarity protection, and a lever for easy relay locking and removal. This jumper is ideal for industrial automation and control applications requiring compact, reliable relay socket solutions with universal AC/DC compatibility.

Search Keywords: SV9ZJ20S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SV9Z-J20S
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Jumper
Pitch:
N/A
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is SV9Z-J20S RoHS compliant?

Yes, SV9Z-J20S is RoHS compliant.

What is the lead time for SV9Z-J20S?

The standard lead time for SV9Z-J20S is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 44

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$5.25
50
$5.20
100
$5.16
250
$5.13
500
$3.01
1,000
$2.91
2,500
$2.90
5,000 +
$2.89

Tools/3D Models

Product Guides