KG9Z-SK
Switch Keys; For Use With: LW Series Oiltight Switches & Pilot Devices; Accessory Type: Replacement Key ; ...
DESCRIPCIÓN
The KG9Z-SK is a replacement engraving insert pair designed for use with IDEC's L6 Series 16mm (5/8") miniature switches and pilot devices. These inserts are used to customize and label the switch operators, allowing users to add engraved text or symbols to identify switch functions in control panels and industrial applications. The inserts are compatible with all L6 Series switch styles including pushbuttons, selector switches, key switches, and illuminated variants. They provide a practical solution for panel customization and operator identification without requiring replacement of the entire switch assembly. The KG9Z-SK is part of IDEC's comprehensive L6 Series accessory lineup, which includes tools, guards, bezels, and replacement components to support long-term maintenance and reconfiguration of installed switches.
Palabras clave de búsqueda: KG9ZSK
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple KG9Z-SK con la normativa RoHS?
Sí, KG9Z-SK cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de KG9Z-SK?
El plazo de entrega estándar de KG9Z-SK es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 80
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands