2455RBV01170947 by honeywell
Honeywell 授权经销商

2455RBV01170947

The 2455RBV01170947 is an overmolded, SPST automatic reset thermostat with normally closed contacts that open upon reaching a specified temperature. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 2455RBV01170947 is an overmolded automatic reset thermostat designed for temperature control and protection. It utilizes a temperature-sensitive bimetal disc, electrically and thermally isolated from the switch, to actuate its normally closed contacts. This SPST thermostat operates on voltages from 120 Vac to 250 Vac and is rated for an operating temperature range of 0 °C to 105 °C. The entire switch is enclosed in a phenolic or ceramic housing and encapsulated in epoxy for durability. Due to its robust construction and UL/CSA approvals, it is suitable for applications in automotive, industrial equipment, and HVAC systems.

搜索关键词: 2455RBV01170947

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Honeywell
部件编号:
2455RBV01170947
计量单位:
每 Each
RoHS:
Yes
HTS:
9032100090
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50

常见问题

2455RBV01170947 是否符合 RoHS 标准?

是的,2455RBV01170947 符合 RoHS 标准。

2455RBV01170947 的交货期是多少?

2455RBV01170947 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 13

工厂交货期 7 周

价格 (USD)

数量
单价
13
$167.68
25
$92.32
38
$64.11
50 +
$62.83