DF62W-6EP-2.2C
The DF62W-6EP-2.2C is a 6-position, water-resistant, slim in-line crimp plug connector with a 2.2mm contact pitch. ...
DESCRIPTION
The DF62W-6EP-2.2C is a 6-position in-line crimp plug from the water-resistant DF62W series, designed for internal wiring. It features a slim, smooth profile for easy routing in narrow spaces and provides IP67-level water resistance when mated. This 6-position plug has a 2.2mm contact pitch and is designed for cables with an outer jacket diameter of φ1.4 to 1.6mm. The connector is rated for 250V AC/DC and can operate in temperatures ranging from -40°C to +105°C. Its robust design, secure positive-locking mechanism, and lack of exposed metal make it ideal for applications like e-bikes, robotics, and other internal wiring systems where space is limited and environmental protection is required.
Search Keywords: DF62W6EP22C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DF62W-6EP-2.2C discontinued?
Yes, DF62W-6EP-2.2C from Hirose Electric Americas is discontinued (end-of-life August 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DF62W-6EP-2.2C?
The recommended replacement for DF62W-6EP-2.2C is 544-1009-6-00 from Hirose Electric Americas, available from Master Electronics.
Is DF62W-6EP-2.2C RoHS compliant?
Yes, DF62W-6EP-2.2C is RoHS compliant.
What is the lead time for DF62W-6EP-2.2C?
The standard lead time for DF62W-6EP-2.2C is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,700
Ships today, if you order in
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands