DF11-6DS-2DSA(06)
The DF11-6DS-2DSA(06) is a 6-position, 2.0mm pitch, double-row, straight through-hole receptacle with gold-plated contacts for board-to-wire applications. ...
描述
The DF11-6DS-2DSA(06) is a 6-position, straight through-hole receptacle belonging to the Hirose DF11 series of 2.0mm pitch, double-row connectors. It features gold-plated phosphor copper contacts for high reliability and a black polyamide UL94V-0 insulator. This connector is rated for 250V AC/DC and supports a current of up to 2A per pin, operating within a temperature range of -30 to +85°C. The space-saving design condenses the double-row contacts into a 5mm width, making it ideal for high-density PCB layouts. Common applications include business equipment such as copy machines and printers where compact and reliable connections are critical.
搜索关键词: DF116DS2DSA06
规格
常见问题
DF11-6DS-2DSA(06) 是否符合 RoHS 标准?
是的,DF11-6DS-2DSA(06) 符合 RoHS 标准。
DF11-6DS-2DSA(06) 的交货期是多少?
DF11-6DS-2DSA(06) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands