BESCHRIJVING
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
Zoekwoorden: H318201
SPECIFICATIES
Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Harwin
Onderdeelnr.:
H3182-01
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
Standaardverpakking leverancier:
1000
VEELGESTELDE VRAGEN
Is H3182-01 RoHS-conform?
Ja, H3182-01 is RoHS-conform.
Wat is de levertijd voor H3182-01?
De standaard levertijd voor H3182-01 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 1250
Fabriekslevertijd 7 Weken
Prijs (USD)
Aantal
Prijs per eenheid
1.250
$0.3580
2.500
$0.2685
3.750
$0.2506
5.000
+
$0.2456
Productgidsen
Accessoires
D3080-05
HARWIN - D3080-05 - Jumper (Busbar), Shorting, Shorting Link / Pin, PCB, 2 Ways, 5.08 mm
M300-1020045
MALE 22AWG CRIMP CONTACT,
H2175-05
Male Vertical Throughboard Terminal Pin Rohs Compliant: Yes |Harwin H2175-05
D3081-05
Terminals and Hardware SHORTING LINK PLUG GOLD UNINSULATED
D3086-97
Terminals and Hardware SHORTING LINK PLUG BLUE INSULATED
D3087-97
Male Insulated 6.35Mm Shorting Link, Blue Rohs Compliant: Yes |Harwin D3087-97
D3087-98
HARWIN D3087-98 Jumper (Busbar), Shorting, Shorting Plug, PCB, 2 Ways, 6.35 mm
H2173-05
Circuit Board Hardware - PCB 1mm TERMINAL PIN
M300-1010045
MALE 18-20AWG CRIMP CONTAC
D3086-98
Jumper (Busbar), Shorting, Shorting Plug, Pcb, 2, 5.08 Mm Rohs Compliant: Yes |Harwin D308 ...
D3088-99
Terminals and Hardware SHORTING LINK PLUG RED INSULATED
D3082-05
The D3082-05 is an un-insulated, gold-finished shorting link plug with a 10.16mm pitch for ...
D3086-99
Terminals and Hardware SHORTING LINK PLUG RED INSULATED
D3087-99
HARWIN D3087-99 Jumper (Busbar), Shorting, Shorting Plug, PCB, 2 Ways, 6.35 mm
D3088-97
Jumper (Busbar), Shorting, Shorting Link, PCB Sockets, 2 Ways, 10.16 mm, Harwin - D308
D3088-98
Connector Accessory, Shorting Plug, Pcb, 2, 10.16 Mm Rohs Compliant: Yes |Harwin D3088-98
D3089-98
Connector Accessory, Shorting Link, 2, 12.7 Mm Rohs Compliant: Yes |Harwin D3089-98
H2174-05
˜1mm Terminal Pin, 4.3mm high, for 1.6mm
H2176-05
Male Vertical Throughboard Terminal Pin Rohs Compliant: Yes |Harwin H2176-05
English
中文 / 汉语
Deutsch
Español
Nederlands