描述
PBPA19003LG2 is an aluminum enclosure panel designed for mounting and equipment installation applications. The panel is constructed from 0.125" aluminum material and features a front-facing design with four slot mounting points (0.250 x 0.375 inches each) and four corner mounting holes (0.12 inch diameter). The panel dimensions are 19.00 inches (483 mm) in length and 18.32 inches (465 mm) in width, with a depth of 3.47 inches (88 mm) and a height of 3.00 inches (76 mm). This enclosure panel is commonly used in industrial control systems, equipment racks, and cabinet installations where a durable aluminum construction and multiple mounting options are required for secure component attachment.
搜索关键词: PBPA19003LG2
规格
常见问题
PBPA19003LG2 是否符合 RoHS 标准?
是的,PBPA19003LG2 符合 RoHS 标准。
PBPA19003LG2 的交货期是多少?
PBPA19003LG2 的标准交货期约为 4 天。有库存的数量由 Master Electronics 发货。
有存货: 11
可立即发货
制造商库存: 366 可以发货 9/7/26
最小订购数量: 5
工厂交货期 4 周 可以发货 9/22/26
English
中文 / 汉语
Deutsch
Español
Nederlands