125XR-5181-002 by etri / rosenberg / ecofit
图片仅供参考 - 请查看制造商规格

125XR-5181-002

120X120X38 MM (4.7X4.7X1.5 IN), TUBEAXIAL, 208-240 VAC, 50/60 HZ ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 125XR-5181-002 is an AC axial fan designed for reliable ventilation in industrial and commercial applications. It features a robust aluminum housing with a UL 94 V-0 plastic impeller, operating across a wide temperature range of -54°C to +100°C with an L-10 life expectancy of 80,000 hours at 40°C. The fan is available in multiple voltage and frequency configurations (115V/220V at 50/60 Hz), with airflow ranging from 45.0 to 53.0 l/s and static pressure from 10 to 12 mm H2O depending on the selected variant. Terminal connections with impedance protection and optional features such as speed sensors, flying leads, and salt spray protection make this fan suitable for diverse industrial environments including marine applications.

搜索关键词: 125XR5181002

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ETRI / Rosenberg / Ecofit
部件编号:
125XR-5181-002
计量单位:
每 Each
RoHS:
Yes
COO:
TN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

125XR-5181-002 是否符合 RoHS 标准?

是的,125XR-5181-002 符合 RoHS 标准。

125XR-5181-002 的交货期是多少?

125XR-5181-002 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 17 周

价格 (USD)

数量
单价
1
$271.43
3
$263.89
5
$263.23
10
$260.27
20 +
$253.33

工具/3D模型

产品指南