QFR0824UHP0
Axial Square-80mm L x 80mm H x 25mm W 24VDC 4 Wire Leads Speed Sensor (Tach) PWM Control ...
描述
The QFR0824UHP0 is a high-performance DC brushless axial fan. Operating with a rated voltage of 24V, it achieves a speed of 5400 RPM to deliver a maximum airflow of 65.55 CFM and a maximum static pressure of 12.40 mmH2O. The fan features a two-ball bearing system, ensuring a long life expectancy of 70,000 hours at 40°C, and operates with an average acoustical noise level of 50.0 dB-A. It includes PWM control for variable speed adjustment and incorporates locked rotor and polarity protection for enhanced durability. This makes it a reliable cooling solution for various electronic applications requiring adjustable and high-efficiency thermal management.
搜索关键词: QFR0824UHP0
规格
常见问题
QFR0824UHP0 是否符合 RoHS 标准?
是的,QFR0824UHP0 符合 RoHS 标准。
QFR0824UHP0 的交货期是多少?
QFR0824UHP0 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands