FFC0948BY7T by delta thermal / emi / solenoids
图片仅供参考 - 请查看制造商规格

FFC0948BY7T

Axial Square-92mm L x 92mm H x 38mm W 48VDC 4 Wire Leads Speed Sensor (Tach) PWM Control IP56 ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The FFC0948BY7T is a DC brushless axial flow fan that operates on a rated voltage of 48 VDC, with a wide operational range from 36.0 to 75.0 VDC. It delivers a maximum airflow of 86.40 CFM and a maximum static pressure of 9.01 mmH₂O while running at a nominal speed of 3900 RPM. This model features a dual ball bearing system contributing to a long life expectancy of 70,000 hours at 40°C. Additional features include IP56 ingress protection, locked rotor protection, and PWM speed control, making it a reliable and durable solution for demanding cooling applications in various electronic equipment.

搜索关键词: FFC0948BY7T

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Delta Thermal / EMI / Solenoids
部件编号:
FFC0948BY7T
计量单位:
每 Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
72

常见问题

FFC0948BY7T 是否符合 RoHS 标准?

是的,FFC0948BY7T 符合 RoHS 标准。

FFC0948BY7T 的交货期是多少?

FFC0948BY7T 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 263   可以发货 12/28/26 

缺货数量的起订量: 72

工厂交货期 38 周

价格 (USD)

数量
单价
1
$96.53
25
$91.71
72
$87.12
144
$45.98
216
$31.62
288 +
$30.99