PSG480F24RM
Power Supply, 3Phase, 24VDC, 480W, IP20, PSG Series | Eaton - Cutler Hammer PSG480F24RM ...
描述
PSG480F24RM is a three-phase power supply unit designed to convert 400-500VAC input to a stabilized 24VDC output. It delivers a rated output current of 20A with 480W output power and features an adjustable output voltage range of 24-28VDC with ±2% tolerance. The unit supports a wide input voltage range of 320-600VAC (or 450-800VDC) at 47-63Hz and offers Power Boost capability providing 1.5-fold rated operational current for 5 seconds. With efficiency greater than 90%, MTBF exceeding 300,000 hours, and IP20 protection rating, this power supply is suitable for industrial automation and control applications requiring reliable DC power with PELV/SELV safety compliance.
搜索关键词: PSG480F24RM
规格
常见问题
PSG480F24RM 是否符合 RoHS 标准?
是的,PSG480F24RM 符合 RoHS 标准。
PSG480F24RM 的交货期是多少?
PSG480F24RM 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands