EM24DINAV53XO2PFB
Carlo Gavazzi EM24DIN CG ENERGIEMETER/ANALYSER - EM24DINAV53XO2PFB ...
描述
EM24DINAV53XO2PFB is a three-phase energy analyzer designed for DIN-rail mounting with configuration joystick, frontal selector, and LCD display. The device supports direct connection up to 65A or via current and voltage transformers, with voltage inputs of 400V L-L and current inputs of 10 (65)A, powered by self power supply. It features 2 static outputs for pulse transmission or alarm functions, an LCD display with refresh time less than 750 ms showing 3 rows of digits, and measurement accuracy compliant with Class 1 active power and Class 2 active energy per IEC/EN61557-12 (MID models). The analyzer provides extended energy measurements including total/partial or total/multi-tariff capabilities, making it ideal for energy monitoring, billing, and load management in industrial and commercial three-phase electrical systems.
搜索关键词: EM24DINAV53XO2PFB
规格
常见问题
EM24DINAV53XO2PFB 是否符合 RoHS 标准?
是的,EM24DINAV53XO2PFB 符合 RoHS 标准。
EM24DINAV53XO2PFB 的交货期是多少?
EM24DINAV53XO2PFB 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands