help desk software
PNR-2608 by bud industries
图片仅供参考 - 请查看制造商规格
Bud Industries 授权经销商

PNR-2608

Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 7.87 x 5.91 x 2.95 Inches - Internal 7.6 x 5.63 x 2.72 Inches ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The PNR-2608 is a NEMA 4X enclosure designed for protection in harsh industrial and outdoor environments. It is available in polycarbonate (light gray or clear) or high-impact ABS (dark gray) materials, with polycarbonate variants offering UV stabilization and a service temperature range of -40°C to +120°C, while ABS variants operate from -40°C to +80°C. Both materials meet UL94-HB flammability ratings and feature a sealed silicone gasket design with four M4 threaded inserts for secure mounting. The enclosure dimensions are 2.425 inches (A), 2.365 inches (B), 2.965 inches (C), and 2.412 inches (D), with a recessed area 0.045 inches deep and mounting bosses for M2.5 metric or M4 sheet metal screws. This enclosure is ideal for protecting electrical components, control systems, and instrumentation in corrosive, wet, or dusty applications where NEMA 4X compliance is required.

搜索关键词: PNR2608

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bud Industries
部件编号:
PNR-2608
计量单位:
每 Each
RoHS:
Yes
HTS:
8538100000
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
安装方式:
Wall Mount

常见问题

PNR-2608 是否符合 RoHS 标准?

是的,PNR-2608 符合 RoHS 标准。

PNR-2608 的交货期是多少?

PNR-2608 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$26.98
5
$25.24
10
$24.08
25
$23.36
50
$22.36
100
$21.44
250 +
$20.87