ASM400S-48
AC-DC Power Supply, Medical, Open Frame, 400W, 48Vout, Class I, ASM400 Series ...
DESCRIPCIÓN
ASM400S-48 is a 400W high-density open frame power supply designed for medical and industrial applications, providing a regulated 48 VDC output. This Class 1 power supply features 2 MOPP isolation, universal 90-264 VAC input, and delivers up to 8.3A with forced convection or 5.2A with natural convection. It achieves high efficiency of 91% at 230VAC and 88% at 115VAC, with a compact 3" x 5" x 1.4" footprint offering power density up to 19W/inch³. The unit includes 5V auxiliary (2A/1A) and 12V fan (1A/0.5A) outputs, and is certified to IEC 60601-1 3rd Edition Amendment 1 with EN60601-1-2 EMC compliance. Common applications include medical equipment, diagnostic devices, and industrial systems requiring reliable, safety-certified power conversion.
Palabras clave de búsqueda: ASM400S48
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ASM400S-48 con la normativa RoHS?
Sí, ASM400S-48 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ASM400S-48?
El plazo de entrega estándar de ASM400S-48 es de aproximadamente 38 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 9
Puede enviar inmediatamente
Plazo de entrega de fábrica 38 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands