LPT103-M
Triple Output AC-DC Power Supply - Open Frame - Medical - +5V @18A / +15V @7.2A / -15V @1.5A - Input:90 to 264VAC - 4 x 2 x 1.3 inches ...
描述
The LPT103-M is a triple-output open-frame AC-DC power supply from the Artesyn LPT100-M series, delivering 130 W of total power with three independent regulated outputs: +5 V at 18 A, +15 V at 7.2 A, and -15 V at 1.5 A. The unit features a compact 2" × 4" footprint with a height of 1.29 inches, achieving a power density exceeding 12 watts per cubic inch, and operates with 82% typical efficiency at full load. It includes active power factor correction, Class B EMI filtering, remote sense capability, power-fail signaling, and comprehensive protection including overvoltage, overload, and thermal overload protection. The LPT103-M is designed for information technology equipment, light industrial systems, and non-patient contact medical, dental, and laboratory applications, with input voltage range of 90–264 Vac and multiple international safety certifications including UL, TUV, and CSA to standards 62368 and 60601-1.
搜索关键词: LPT103M
规格
常见问题
LPT103-M 是否符合 RoHS 标准?
是的,LPT103-M 符合 RoHS 标准。
LPT103-M 的交货期是多少?
LPT103-M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 15
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands