73-936-0048
CONFIGURABLE POWER SUPPLY ACCESS ...
DESCRIPCIÓN
The 73-936-0048 is a 48V 3000W output module (model code SW) designed for integration into Artesyn's modular iHP high-power system. This module operates at a nominal voltage of 48V with a maximum power output of 3000W, and is housed in a compact form factor weighing 2.0 kg. The module features flexible output configuration options including parallel operation (up to 1600 A total) and series operation (up to 1000 V total), enabling scalable power delivery architectures. It supports 100% digital control with programmable slew rates up to 200 Hz and is compatible with multiple control interfaces including analog (0-5V or 0-10V) and digital protocols (Ethernet UDP, RS485, CAN, or Ethernet TCP/IP). The module is air-cooled and designed for medical safety compliance with a maximum total voltage rating of 400V, making it suitable for demanding applications in medical equipment, industrial power distribution, and precision instrumentation systems.
Palabras clave de búsqueda: 739360048
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 73-936-0048 con la normativa RoHS?
Sí, 73-936-0048 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 73-936-0048?
El plazo de entrega estándar de 73-936-0048 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
MOQ para cantidad agotada: 2
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands