20-823-90T by aries electronics, inc.

20-823-90T

Conn DIP Socket SKT 20 POS 2.54mm Solder RA Thru-Hole ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 20-823-90T is a Series 800 Vertisocket™ DIP socket designed for horizontal mounting with bifurcated contacts, specifically engineered for DIP packaging of LEDs, incandescent lamps, DIP switches, and test points. The socket features Grade A spring-tempered phosphor bronze bifurcated contacts with restricted entry for contact protection, and accepts standard LEDs and incandescent displays as well as 0.500 and 0.600 inch tall displays. It is constructed with black UL 94V-0 4/6 nylon body material and offers multiple plating options including gold, tin, or tin/lead, with a contact current rating of 1.5 amps and operating temperature range up to 105°C (Sn/Sn/Pb) or 125°C (Au plating). The socket accommodates flat leads up to 0.014 inches thick and 0.020 inches wide, or round leads up to 0.020 inches diameter, with lead lengths from 0.075 to 0.160 inches. This design provides exceptional flexibility through variations in mounting position and pin configuration, making it ideal for display applications and test point connections in electronic assemblies.

搜索关键词: 2082390T

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Aries Electronics, Inc.
部件编号:
20-823-90T
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

20-823-90T 是否符合 RoHS 标准?

是的,20-823-90T 符合 RoHS 标准。

20-823-90T 的交货期是多少?

20-823-90T 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。

有存货: 50

可立即发货

最小订购数量: 5

工厂交货期 25 周

价格 (USD)

数量
单价
5
$9.91
25
$9.29
50
$9.02
100
$7.62
250
$7.31
500
$7.08
1,000 +
$6.85

工具/3D模型

产品指南