DESCRIPTION
U411 is a pushbutton silicone sealing boot designed for switches with a 15/32-32NS (11.9-32NS) bushing configuration. The boot is supplied as a complete unit and is available in black, red, green, and white color options to match various application requirements. It features a hex nut mounting interface with nickel-plated or matte black finish options, and dimensions of approximately 12.80 mm height with 17 mm across flats. When mounted onto the panel, the metal parts of the switch are completely covered by insulation, providing environmental protection and sealing. This product is commonly used in industrial control panels, instrumentation, and equipment where moisture and dust protection are essential for reliable switch operation.
Search Keywords: U411
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces U411?
The recommended replacement for U411 is U411A from APEM Inc., available from Master Electronics.
Is U411 RoHS compliant?
Yes, U411 is RoHS compliant.
What is the lead time for U411?
The standard lead time for U411 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,599
Can Ship immediately
Minimum Order Quantity: 25
Multiple: 25
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands