Q22F5CXXSG28EX0065
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 28VDC - Wire Leads - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q22F5CXXSG28EX0065 is a Ø22 mm panel mount LED indicator from the Q22 series designed for industrial control and signaling applications. It features a tri-color RGB configuration with a center cathode and separate red and green anode pins, housed in a rear epoxy body with a chamfer bezel design. The indicator operates with a maximum reverse voltage of 5 V, a viewing angle of 30–100° depending on the model, and offers a life expectancy of 100,000 hours. It supports multiple termination options including solder lugs, Faston terminals, and wire connections (200 mm ±10 mm length), with daisy chaining capability via linked cathode terminals. The product is rated for IP67 sealing (EN60529) and operates reliably across a temperature range of -40°C to +85°C, making it suitable for harsh industrial environments, control panels, and equipment requiring multi-color status indication.
Zoekwoorden: Q22F5CXXSG28EX0065
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q22F5CXXSG28EX0065 RoHS-conform?
Ja, Q22F5CXXSG28EX0065 is RoHS-conform.
Wat is de levertijd voor Q22F5CXXSG28EX0065?
De standaard levertijd voor Q22F5CXXSG28EX0065 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 78
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 2
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands