Q16F1BZZRYG24
16mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - ...
BESCHRIJVING
Q16F1BZZRYG24 is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in control panels and equipment. This indicator features an M16x1.0 threaded mounting, a flush bezel design, and RGB LED capability with wire terminations approximately 200 mm long. The unit offers IP67 sealing option for protection against dust and water ingress, with an operating temperature range of -30°C to +65°C for the rear plastic body or -40°C to +85°C for the rear epoxy body variant. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5 V, this indicator is suitable for industrial control panels, machinery, and automotive applications where reliable visual indication is required.
Zoekwoorden: Q16F1BZZRYG24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1BZZRYG24 RoHS-conform?
Ja, Q16F1BZZRYG24 is RoHS-conform.
Wat is de levertijd voor Q16F1BZZRYG24?
De standaard levertijd voor Q16F1BZZRYG24 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands