BESCHRIJVING
T3327118U is a 4-contact female receptacle circular connector from the C 091 B series, designed for industrial interconnection applications. It features a bayonet locking mechanism on the outside, gold plating for enhanced corrosion resistance, and is configured for rear mounting with a metal housing. The connector accommodates 4 contacts and is compatible with crimp termination, offering flexible assembly options. This connector is commonly used in industrial automation, energy distribution, transportation, and heavy equipment applications where reliable, secure connections are essential.
Zoekwoorden: T3327118U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3327118U RoHS-conform?
Ja, T3327118U is RoHS-conform.
Wat is de levertijd voor T3327118U?
De standaard levertijd voor T3327118U is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 276
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands