RTS6BS12N2P03
Plug, 4 (2+2) Position, Male, Shell Size 12, with Silicone Seal ...
BESCHRIJVING
RTS6BS12N2P03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 12 configuration with 12 contacts rated at 13A/500V, supporting contact sizes of 1.5mm and 2.5mm depending on the specific pin configuration. It provides IP65 to IP69K rating in mated condition, making it suitable for indoor and outdoor industrial environments including factory automation, heavy equipment, and transportation applications. The connector utilizes a bayonet coupling system for secure, reliable mating and unmating in demanding industrial settings.
Zoekwoorden: RTS6BS12N2P03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS6BS12N2P03 RoHS-conform?
Ja, RTS6BS12N2P03 is RoHS-conform.
Wat is de levertijd voor RTS6BS12N2P03?
De standaard levertijd voor RTS6BS12N2P03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands