PT07A-14-5S(027)
Jam nut receptacle connector with 14-contact socket insert and conductive black alloy finish for MIL-DTL-26482 Series I applications. ...
DESCRIPCIÓN
PT07A-14-5S(027) is a jam nut receptacle connector from the Amphenol MIL-DTL-26482 Series I, featuring a 14-contact socket insert configuration with conductive black alloy (RoHS) finish. The connector utilizes a bayonet coupling mechanism for quick-disconnect mating and unmatting, with an aluminum alloy shell and hardware that provide rugged construction suitable for demanding environments. The jam nut mounting style accommodates panel thicknesses from 0.062 to 0.125 inches, with a B-thread specification of 1.0000-20 UNEF-2A for shell size 14. This connector is intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors, making it ideal for power generators, industrial machinery, engines, telecommunications, sensors, and mobile equipment applications where reliable high-density contact arrangements and environmental durability are essential.
Palabras clave de búsqueda: PT07A145S027
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple PT07A-14-5S(027) con la normativa RoHS?
Sí, PT07A-14-5S(027) cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de PT07A-14-5S(027)?
El plazo de entrega estándar de PT07A-14-5S(027) es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 24
Puede enviar inmediatamente
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands