PT02A-16-26S
Circular Connector - Receptacle - Female Sockets - 26 Position - Shell Size-Insert 16-26 - Bayonet Lock - Solder Cup Termination - Box Mount. ...
描述
The PT02A-16-26S from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with female sockets, 26 position, shell size-insert 16-26 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT02A-16-26S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT02A1626S
规格
常见问题
PT02A-16-26S 是否符合 RoHS 标准?
不,PT02A-16-26S 不符合 RoHS 标准。
PT02A-16-26S 的交货期是多少?
PT02A-16-26S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 22
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands