MS3122E16-26P
Conn Miniature Cylindrical PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port ...
描述
MS3122E16-26P is a miniature cylindrical box mounting receptacle connector designed for MIL-C-26482 Series 1 applications with crimp-type contacts. This shell size 16 connector features an environmental resisting design (Class "E") with a maximum length of 1.522 inches and a contact diameter of 1.057 inches, supporting up to 26 contacts. The connector operates with a dielectric withstanding voltage of 1500 volts (RMS) at 60 Hz for Service Rating I, and includes tin-plated contacts for standard applications with optional gold plating available. It is designed for reliable performance in harsh environments with thermal shock resistance (no deterioration after 5 cycles at -55°F to +257°F) and vibration performance exceeding MIL-E-5272 Procedure II. Common applications include aerospace, military, and industrial equipment requiring robust, sealed electrical connections.
搜索关键词: MS3122E1626P
规格
常见问题
MS3122E16-26P 是否符合 RoHS 标准?
不,MS3122E16-26P 不符合 RoHS 标准。
MS3122E16-26P 的交货期是多少?
MS3122E16-26P 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 6
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands