SLPIRBTPSO0
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - 90° Keyway - Sealed - Threaded Termination - Flange Mount - Orange. ...
DESCRIPTION
The SLPIRBTPSO0 from Amphenol I/O is panel (flange) mount SurLok Plus® Gen 1.0 1000V DC receptacle with 8.0mm contact diameter and 200A current rating. This is sealed receptacle with 90° keyway and threaded termination. The SLPIRBTPSO0 has copper alloy contacts and orange color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
Search Keywords: SLPIRBTPSO0
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SLPIRBTPSO0 RoHS compliant?
Yes, SLPIRBTPSO0 is RoHS compliant.
What is the lead time for SLPIRBTPSO0?
The standard lead time for SLPIRBTPSO0 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 170
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands