help desk software
DILB40P-223TLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

DILB40P-223TLF

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DILB40P-223TLF is a 40-position dual-in-line socket connector designed for reliable electrical interconnection in electronic assemblies. The connector features phosphor bronze pins with low tin/lead plating over 50 µm nickel, housed in a UL 94V-O polyester insulator body. Key performance specifications include a dielectric withstanding voltage of 1000 V, contact resistance of 20 milliohms maximum, insulation resistance of 500 megaohms minimum, and a current rating of 1 ampere maximum per contact. The connector maintains a minimum contact force of 1.2 lbs (5.0 grams) and is supplied in tubes with quantities of 15, 25, 30, or 40 units, making it suitable for standard PCB-to-component interconnection applications requiring robust electrical performance.

Search Keywords: DILB40P223TLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
DILB40P-223TLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2160
Package Type:
TUBE
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
200 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is DILB40P-223TLF RoHS compliant?

Yes, DILB40P-223TLF is RoHS compliant.

What is the lead time for DILB40P-223TLF?

The standard lead time for DILB40P-223TLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,934

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$0.731
250
$0.641
500
$0.635
2,160
$0.627
4,320
$0.626
6,480
$0.624
8,640
$0.617
10,800 +
$0.609

Tools/3D Models

Product Guides