DILB18P-223TLF
DIP Socket - 18 (2 x 9) Position - 0.3" (7.62mm) Row Spacing - 0.100" (2.54mm) Pitch - Open Frame - Solder Termination - Through Hole. ...
描述
The DILB18P-223TLF from Amphenol Communications Solutions is through hole mounting DIP socket with 18 (2 x 9) position, 0.3" (7.62mm) row spacing, 0.100" (2.54mm) pitch and solder termination. This open frame socket has copper alloy contacts with 100.0µin (2.54µm) tin-lead finish and polyamide (PA), nylon housing. Operating temperature range is from -55°C to 125°C.
搜索关键词: DILB18P223TLF
规格
常见问题
DILB18P-223TLF 是否符合 RoHS 标准?
是的,DILB18P-223TLF 符合 RoHS 标准。
DILB18P-223TLF 的交货期是多少?
DILB18P-223TLF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands