help desk software
68001-102HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

68001-102HLF

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 68001-102HLF is a modular connector header designed for high-temperature applications with lead-free construction. It supports 1 to 3 positions per product configuration and features selectable pin plating options including 0.76 µm gold, 0.36 µm gold, or 0.3 µm titanium to meet various environmental and performance requirements. The connector exhibits a total length of 3.0 mm ±0.30 mm and a mating length of 5.0 mm ±0.50 mm, with individual pin dimensions of 0.020 ±0.01 inches (0.64 ±0.03 mm). This connector is suitable for compact electronic assemblies requiring reliable interconnection in elevated temperature environments, such as automotive, industrial control, and telecommunications equipment.

Search Keywords: 68001102HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
68001-102HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 68001-102HLF RoHS compliant?

Yes, 68001-102HLF is RoHS compliant.

What is the lead time for 68001-102HLF?

The standard lead time for 68001-102HLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1025
3,000
$0.0980
5,000
$0.0977
8,000
$0.0945
25,000
$0.0923
50,000
$0.0921
100,000
$0.0918
150,000 +
$0.0916

Tools/3D Models

Product Guides