help desk software
10103594-0001LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10103594-0001LF

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 10103594-0001LF is a Micro-USB B receptacle connector with standard mounting configuration and combined SMT and DIP termination options, designed for multimedia device applications. It features a compact form factor approximately 60% smaller than standard Mini-B connectors while maintaining high-speed USB 2.0 data transfer capability at 480 Mbps. The connector utilizes copper alloy contacts with 30 µ" gold plating over nickel, a stainless steel shield, and LCP housing with pure tin plating, offering excellent durability with a rated 10,000 mating cycles. Operating across a functional temperature range of -55°C to +85°C, it delivers low contact resistance of 30 mO maximum initially and maintains insulation resistance of 1000 MO minimum. This connector is ideal for mobile phones, PDAs, portable music players, and digital cameras requiring reliable high-speed data transmission, charging, or audio applications with RoHS compliance and halogen-free construction.

搜索关键词: 101035940001LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10103594-0001LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
30000
封装类型:
REEL
本体方向:
Right Angle3854

常见问题

10103594-0001LF 是否符合 RoHS 标准?

是的,10103594-0001LF 符合 RoHS 标准。

10103594-0001LF 的交货期是多少?

10103594-0001LF 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 51,494

可立即发货

库存数量的起订量: 1000

缺货数量的起订量: 7500

工厂交货期 7 周

价格 (USD)

数量
单价
1,000
$0.3724
2,500
$0.3639
5,000
$0.3590
7,500
$0.3551
15,000
$0.3502
22,500
$0.3493
30,000 +
$0.3455

工具/3D模型

产品指南