help desk software
10075024-G01-05ULF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10075024-G01-05ULF

Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.079" (2.00mm) Pitch - 2A - 200V - Push-Pull - Solder Termination - Through Hole - Tube. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10075024-G01-05ULF from Amphenol Communications Solutions is unshrouded header with male pins, 10 position, 2 rows, 0.079" (2.00mm) pitch and solder termination. This through hole mounting header has push-pull fastening, 2A current rating and 200V voltage rating. The 10075024-G01-05ULF has copper alloy contacts with 30.0µin (0.76µm) gold mating / 78.7µin (2.00µm) tin post contact finish and black thermoplastic insulation. Operating temperature range is from -55°C to 125°C.

Search Keywords: 10075024G0105ULF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10075024-G01-05ULF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1160
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is 10075024-G01-05ULF RoHS compliant?

Yes, 10075024-G01-05ULF is RoHS compliant.

What is the lead time for 10075024-G01-05ULF?

The standard lead time for 10075024-G01-05ULF is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,314

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
25
$0.697
250
$0.652
500
$0.639
1,160
$0.622
3,480
$0.601
5,800
$0.591
8,120
$0.584
10,440 +
$0.580

Tools/3D Models

Product Guides