help desk software
957M1002101 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

957M1002101

Conn SCSI PL 100 POS 2.16mm IDT RA Cable Mount 100 Terminal 1 Port Tray ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

957M1002101 is a 100-pin IDC type plug connector from the Amphenol 957 Series, designed for reliable signal transmission in telecom and computing applications. It features a 2.16mm pitch with a height of 39.0±0.10mm, and is constructed with glass-filled poly plastics housing, phosphor copper alloy contacts, steel shell, and zinc alloy die cast components. The connector offers gold plating on the mating area with nickel underplating (1.27-2.54µm), providing excellent electrical performance with a voltage rating of AC 700V, current rating of AC 5A, and contact resistance of 35 milliohm max. Operating over a temperature range of -55°C to +105°C, this connector is well-suited for ADSL telecom equipment and computer peripherals where durability and consistent electrical performance are essential.

Search Keywords: 957M1002101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
957M1002101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
2.16 mm
Number of Contacts:
100
Maximum Voltage Rating:
700 VAC
Maximum Current Rating:
5 A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 957M1002101 discontinued?

Yes, 957M1002101 from Amphenol Communications Solutions (Acs) is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 957M1002101 RoHS compliant?

Yes, 957M1002101 is RoHS compliant.

What is the lead time for 957M1002101?

The standard lead time for 957M1002101 is approximately 8 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2,622

Can Ship immediately

Minimum Order Quantity: 15

Price (USD)

Qty
Unit Price
15
$12.1719
50
$11.6268
100
$11.1286
250
$10.6712
500
$10.3866
1,000 +
$10.2499

Tools/3D Models

Product Guides