AZ420-1011-4T
MINIATURE GENERAL PURPOSE RELAY ...
DESCRIPTION
AZ420-1011-4T is a miniature general purpose relay from the AZ420 series, designed for reliable switching in various applications. It features a DPDT (2 Form C) contact arrangement with a 12 VDC nominal coil voltage, 185 ohms coil resistance (±10%), and a must operate voltage of 9.0 VDC. The relay offers rugged construction with a life expectancy greater than 100 million operations and contact resistance less than 50 milliohms initially. With unsealed plug-in/solder terminals and a balanced spring-held armature, it provides dependable operation in any mounting position, making it suitable for general purpose switching applications requiring high reliability.
Search Keywords: AZ42010114T
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AZ420-1011-4T discontinued?
Yes, AZ420-1011-4T from American Zettler is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AZ420-1011-4T RoHS compliant?
Yes, AZ420-1011-4T is RoHS compliant.
What is the lead time for AZ420-1011-4T?
The standard lead time for AZ420-1011-4T is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 546
Can Ship immediately
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands