D38999/26FH55PN
Circular Connector - Self-locking, RFI Grounding Plug - Male Pins - 55 Position - Shell Size H - 23-55 Insert Arrang. - Crimp Term. - Cable Mount. ...
DESCRIPTION
The D38999/26FH55PN from Conesys is cable mount circular connector, self-locking, RFI grounding plug with male pins, 55 positions, shell size H, 23-55 insert arrangement and crimp termination. This circular connector has copper alloy contacts, thermoplastic insert and aluminum shell with electroless nickel finish. Operating temperature range is from -65°C to 200°C.
Search Keywords: D3899926FH55PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26FH55PN RoHS compliant?
No, D38999/26FH55PN is not RoHS compliant.
What is the lead time for D38999/26FH55PN?
The standard lead time for D38999/26FH55PN is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 22 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands