Same Sky® Top productos for EV Charging

Same Sky®'s diverse range of electrónico componentes provides a compelling solution for many of the challenging obstacles presented by EV Charging aplicaciones. With extensive specifications and customizable características, these componentes fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Altavoces: con tamaños de marco de 12 a 91 mm, estos altavoces están disponibles en materiales de cono de tela, mylar y papel, con marcos ovalados, rectangulares, redondos y cuadrados, así como una variedad de tipos de imanes y estilos de montaje.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Ver más

196 RESULTADOS DE PRODUCTOS PARA ""

Filtrar Resultados

196 Productos

    CMC-6050-40T Same Sky®
    6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
    VER PRODUCTO
    14 Semanas

    25
    $1.70
    100
    $1.43
    250
    $1.38
    500
    $1.32
    1.000
    $1.27
    CMC-9745-130T Same Sky®
    9.7 mm, Omnidirectional, PCB Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
    VER PRODUCTO
    En stock: 221
    Puede enviar inmediatamente 
    A pedido: 1000
    Envía 1/25/27

    10
    $2.57
    100
    $1.89
    250
    $1.86
    500
    $1.82
    1.000
    $1.74
    CMC-9745-37L100 Same Sky®
    9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone
    VER PRODUCTO
    En stock: 600
    Puede enviar inmediatamente 

    30
    $4.26
    50
    $4.25
    100
    $4.23
    250
    $4.22
    500
    $2.60
    CMC-9745-37T3 Same Sky®
    9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
    VER PRODUCTO
    En stock: 300
    Puede enviar inmediatamente 

    10
    $2.08
    100
    $1.95
    250
    $1.89
    500
    $1.85
    1.000
    $1.82
    CMC-9745-44P Same Sky®
    9.7 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
    VER PRODUCTO
    A pedido: 1200
    Envía 11/30/26

    50
    $0.5615
    500
    $0.4435
    1.200
    $0.4206
    3.600
    $0.3863
    6.000
    $0.3541
    CMI-1614C-120 Same Sky®
    16 mm, 12 V, 95 dB, 2.2 kHz, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer
    VER PRODUCTO
    En stock: 550
    Puede enviar inmediatamente 

    10
    $3.20
    25
    $2.37
    50
    $2.34
    125
    $2.29
    250
    $2.25
    CMP-5247TF-K Same Sky®
    9.7 mm, Noise Cancelling, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
    VER PRODUCTO
    En stock: 700
    Puede enviar inmediatamente 

    25
    $2.01
    100
    $1.69
    250
    $1.60
    500
    $1.39
    1.000
    $1.31
    CMS-151135-078S Same Sky®
    15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, Speaker
    VER PRODUCTO
    En stock: 351
    Puede enviar inmediatamente 

    49
    $1.99
    50
    $1.98
    100
    $1.97
    250
    $1.96
    500
    $1.48
    CMS-15118D-SP Same Sky®
    15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker
    VER PRODUCTO
    En stock: 775
    Puede enviar inmediatamente 

    36
    $3.44
    50
    $3.43
    100
    $3.42
    250
    $3.41
    500
    $2.10
    CMS-15118E-SP Same Sky®
    15 x 11 mm, Rectangular Frame, 0.8 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker
    VER PRODUCTO
    En stock: 500
    Puede enviar inmediatamente 

    10
    $2.64
    50
    $2.52
    100
    $2.47
    250
    $2.40
    500
    $2.35