Omron电子元件防爆继电器

OMRON's 范围 的 explosion-proof 继电器 确保 安全 和 效率 通过 preventing ignition in semi-flammable 环境, supporting 该 transition to eco-friendly refrigerants. 

  • 符合IEC/EN 60079-15标准测试,适用于爆炸性气体环境中的封闭式开断装置
  • 提供密封型和非密封型两种版本
  • 非常适合暖通空调与制冷应用
查看更多

56 产品结果: ""

筛选结果

56 产品

    G5NB1ADC12BYOMB Aratas (formerly Omron Components)
    Power Relay 12VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
    查看产品
    有存货: 516
    可立即发货 
    制造商库存 325500
    发货 11/9/26

    25
    $1.91
    100
    $1.69
    250
    $1.60
    500
    $1.52
    1,000
    $1.47
    G5NB1A4DC5BYOMB Aratas (formerly Omron Components)
    Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
    查看产品
    有存货: 6
    可立即发货 

    1
    $1.3178
    25
    $1.1980
    100
    $1.0900
    250
    $1.0720
    500
    $1.0480
    有存货: 3096
    可立即发货 

    25
    $1.58
    100
    $1.47
    250
    $1.39
    500
    $1.33
    1,000
    $1.28
    G5NB1A4ELHADC24BYOMZ Aratas (formerly Omron Components)
    Power Relay 24VDC 5DC/7AAC SPST-NO(20.5x7.2x15.3)mm THT
    查看产品
    有存货: 185
    可立即发货 

    25
    $2.09
    100
    $1.47
    250
    $1.39
    500
    $1.36
    1,000
    $1.18
    G5NB1A4DC24BYOMB Aratas (formerly Omron Components)
    Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
    查看产品
    有存货: 809
    可立即发货 

    25
    $1.85
    100
    $1.70
    250
    $1.64
    500
    $1.54
    1,000
    $1.48
    G5NB1A4EDC5BYOMB Aratas (formerly Omron Components)
    Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
    查看产品
    有存货: 1223
    可立即发货 

    25
    $3.00
    100
    $2.01
    250
    $1.81
    500
    $1.71
    1,000
    $1.59
    G5PZ1AEDC12BYOMZ Aratas (formerly Omron Components)
    The G5PZ1AEDC12BYOMZ is a high-capacity, SPST-NO PCB power relay with a 12 VDC coil for power switching applicati ...
    查看产品
    已订购: 1000
    发货 12/23/26

    10
    $5.01
    50
    $3.50
    250
    $3.20
    500
    $3.07
    1,000
    $3.04
    G5PZ1AEDC24BYOMZ Aratas (formerly Omron Components)
    General Purpose Relay - SPST-NO (1 Form A) - 22.1mA 24VDC Coil - 20A Contact Rating - 250VAC Max Switching
    查看产品
    有存货: 548
    可立即发货 

    10
    $3.46
    50
    $2.90
    250
    $2.69
    500
    $2.57
    1,000
    $2.46
    G5PZ1AEDC5BYOMZ Aratas (formerly Omron Components)
    General Purpose Relay - SPST-NO (1 Form A) - 106mA 5VDC Coil - 20A Contact Rating - 250VAC Max Switching
    查看产品
    有存货: 755
    可立即发货 

    10
    $4.78
    50
    $3.34
    100
    $3.12
    250
    $3.02
    500
    $2.90
    有存货: 818
    可立即发货 

    5
    $17.98
    50
    $17.94
    100
    $17.89
    160
    $17.85
    320
    $9.45