help desk software

Crouzet 固态继电器

Crouzet 的固态继电器强势回归,性能更强!

  • 全新设计:适用于恶劣环境
  • 全新集成式可拆卸外盖
  • 经典版和高性能版标配过压保护
  • 支持面板安装和 DIN 导轨安装
  • 宽范围:最高可达 125 安培和 660V
  • 使用寿命非常长
查看更多

67 产品结果: ""

筛选结果

67 产品

    84137111N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 25A - In 90-280 VAC - Out 660 VAC - Zero Cross
    查看产品
    6 周

    1
    $87.16
    5
    $80.66
    10
    $78.32
    20
    $74.03
    50
    $67.30
    84137120N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 50A - In 4-32 VDC - Out 660 VAC - Zero Cross
    查看产品
    有存货: 3
    可立即发货 

    1
    $70.45
    5
    $69.64
    10
    $68.96
    15
    $68.78
    25
    $68.61
    84137121N Crouzet Control
    The 84137121N is a single-phase, panel-mount solid state relay with zero-cross switching, designed for a 50A load ...
    查看产品
    6 周

    1
    $70.20
    5
    $67.49
    10
    $66.51
    20
    $64.72
    50
    $58.11
    84137122N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 50A - In 18-36 VAC - Out 660 VAC - Zero Cross
    查看产品
    6 周

    1
    $90.94
    5
    $84.15
    10
    $81.71
    20
    $77.23
    50
    $68.36
    84137130N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 75A - In 4-32 VDC - Out 660 VAC - Zero Cross
    查看产品
    6 周

    1
    $115.23
    5
    $106.63
    10
    $103.54
    20
    $97.86
    50
    $86.61
    84137131N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 75A - In 90-280 VAC - Out 660 VAC - Zero Cross
    查看产品
    6 周

    1
    $120.90
    5
    $111.88
    10
    $108.64
    20
    $102.68
    50
    $90.87
    84137140N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 100A - In 4-32 VDC - Out 660 VAC - Zero Cross
    查看产品
    有存货: 4
    可立即发货 

    1
    $133.21
    5
    $130.61
    10
    $130.29
    15
    $129.96
    25
    $129.64
    84137141N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 100A - In 90-280 VAC - Out 660 VAC - Zero Cross
    查看产品
    6 周

    1
    $158.11
    5
    $146.31
    10
    $140.04
    20
    $134.29
    50
    $118.83
    84137180N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 125A - In 4-32 VDC - Out 660 VAC - Zero Cross
    查看产品
    6 周

    1
    $155.13
    5
    $150.82
    10
    $148.75
    20
    $148.38
    50
    $131.63
    84137181N Crouzet Control
    SSR - GN - Single Phase - Panel Mount - 100A - In 90-280 VAC - Out 660 VAC - Zero Cross
    查看产品
    6 周

    1
    $161.99
    5
    $157.49
    10
    $155.33
    20
    $154.94
    50
    $135.64