56.706.0055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail ...
DESCRIPTION
56.706.0055.0 is a WKFN 6/35 DIN rail terminal block designed for industrial control panels requiring short circuit current rating (SCCR) compliance. This terminal block accommodates connectable conductors ranging from 14 to 8 AWG and features tested SCCR values of 100 kA, exceeding the UL 508A default value of 10 kA. The block provides dimensional specifications with J and T ratings of 200, RK1 rating of 200, RK5 rating of 100, and G and CC ratings of 60 and 30 respectively. These enhanced SCCR ratings provide increased flexibility and accuracy when qualifying industrial installations under NEC 2005 Article 409.110 and UL 508A standards, allowing for more precise system-level short circuit current calculations compared to default values.
Search Keywords: 5670600550
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 56.706.0055.0 discontinued?
Yes, 56.706.0055.0 from Wieland Electric is discontinued (end-of-life May 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 56.706.0055.0?
The recommended replacement for 56.706.0055.0 is 5D.206.0055.0 from Wieland Electric, available from Master Electronics.
Is 56.706.0055.0 RoHS compliant?
Yes, 56.706.0055.0 is RoHS compliant.
What is the lead time for 56.706.0055.0?
The standard lead time for 56.706.0055.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands